Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210C474J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C474J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C474J5RALTU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C474J1RACTU | KEMET | 0 | 399-C1210C474J1RACTUTR-ND | $4.34603 | Upgrade |
| C1210C474J5RACTU | KEMET | 0 | 399-C1210C474J5RACTUTR-ND | $3.79221 | Parametric Equivalent |
| 1210J0500474JXT | Knowles Syfer | 0 | 1210J0500474JXT-ND | $4.12995 | Direct |
| KGM32ER71H474JU | KYOCERA AVX | 5,573 | 478-KGM32ER71H474JUCT-ND | $4.69000 | Direct |
| 1210J0630474JXT | Knowles Syfer | 0 | 1210J0630474JXT-ND | $4.12995 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.82916 | $15,316.64 |





