C1210C332J2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $14.69809
Datasheet
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332J2GACTU

DigiKey Part Number
399-C1210C332J2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C332J2GACTU
Description
CAP CER 3300PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.47838$6,195.95
Manufacturers Standard Package