MFG_CERCAPKEMET.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226K8PAL

DigiKey Part Number
399-C1210C226K8PAL-ND
Manufacturer
Manufacturer Product Number
C1210C226K8PAL
Description
22.0UF 10.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
37$43.19595$1,598.25