1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222J5GACTU

DigiKey Part Number
399-C1210C222J5GACTUTR-ND - Tape & Reel (TR)
399-C1210C222J5GACTUCT-ND - Cut Tape (CT)
399-C1210C222J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C222J5GACTU
Description
CAP CER 2200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.49200$34.92
50$2.66300$133.15
100$2.40840$240.84
500$1.97730$988.65
1,000$1.84407$1,844.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64439$6,577.56
8,000$1.57018$12,561.44
12,000$1.53300$18,396.00
20,000$1.49177$29,835.40
28,000$1.46768$41,095.04
40,000$1.44450$57,780.00
48,000$1.43351$68,808.48
Manufacturers Standard Package