
C1210C222JCGACTU | |
---|---|
DigiKey Part Number | 399-C1210C222JCGACTUTR-ND - Tape & Reel (TR) 399-C1210C222JCGACTUCT-ND - Cut Tape (CT) 399-C1210C222JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222JCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.97000 | $13.97 |
10 | $8.79000 | $87.90 |
50 | $7.47620 | $373.81 |
100 | $6.90690 | $690.69 |
500 | $5.94540 | $2,972.70 |
1,000 | $5.64780 | $5,647.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.40290 | $10,805.80 |
4,000 | $5.20116 | $20,804.64 |
6,000 | $5.10011 | $30,600.66 |
10,000 | $4.98805 | $49,880.50 |
14,000 | $4.92253 | $68,915.42 |