

C1210C184J1JACAUTO | |
---|---|
DigiKey Part Number | 399-19745-2-ND - Tape & Reel (TR) 399-19745-1-ND - Cut Tape (CT) 399-19745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C184J1JACAUTO |
Description | CAP CER 1210 180NF 100V U2J 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 100V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184J1JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.12100 | $101.21 |
50 | $8.73600 | $436.80 |
100 | $8.09630 | $809.63 |
500 | $7.01390 | $3,506.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.42710 | $9,640.65 |
3,000 | $6.09239 | $18,277.17 |
4,500 | $5.98000 | $26,910.00 |
7,500 | $5.95758 | $44,681.85 |
10,500 | $5.85206 | $61,446.63 |