

C1210C154J1JACAUTO | |
---|---|
DigiKey Part Number | 399-19744-2-ND - Tape & Reel (TR) 399-19744-1-ND - Cut Tape (CT) 399-19744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C154J1JACAUTO |
Description | CAP CER 1210 150NF 100V U2J 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154J1JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.07000 | $13.07 |
10 | $8.19400 | $81.94 |
50 | $6.92400 | $346.20 |
100 | $6.38650 | $638.65 |
500 | $5.47992 | $2,739.96 |
1,000 | $5.20757 | $5,207.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.96827 | $9,936.54 |
4,000 | $4.67251 | $18,690.04 |
6,000 | $4.64466 | $27,867.96 |
10,000 | $4.57706 | $45,770.60 |
14,000 | $4.51527 | $63,213.78 |