
C1210C106Z4VACTU | |
---|---|
DigiKey Part Number | 399-C1210C106Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C106Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C106Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106Z4VACTU |
Description | CAP CER 10UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $2.64700 | $26.47 |
50 | $1.76460 | $88.23 |
100 | $1.35850 | $135.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10997 | $2,219.94 |