
C1210C106K6PACTU | |
|---|---|
DigiKey Part Number | 399-12070-2-ND - Tape & Reel (TR) 399-12070-1-ND - Cut Tape (CT) 399-12070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K6PACTU |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K6PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106K5PACTU | KEMET | 22,918 | 399-C1210C106K5PACTUCT-ND | $2.13000 | Upgrade |
| C1210C106K5RACTU | KEMET | 493,700 | 399-C1210C106K5RACTUCT-ND | $1.22000 | Upgrade |
| CC1210KKX5RGBB106 | YAGEO | 1,073 | 311-3466-1-ND | $0.82000 | Direct |
| 1210BW106K500NGX110T | Knowles Novacap | 8,855 | 1763-1137-1-ND | $11.85000 | Upgrade |
| 1210BW106K500YX110T | Knowles Novacap | 1,250 | 1763-1141-1-ND | $10.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24420 | $162.21 |
| 100 | $2.94170 | $294.17 |
| 500 | $2.43224 | $1,216.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27472 | $2,274.72 |
| 2,000 | $2.14507 | $4,290.14 |
| 3,000 | $2.08015 | $6,240.45 |
| 5,000 | $2.00822 | $10,041.10 |
| 7,000 | $1.96615 | $13,763.05 |
| 10,000 | $1.92569 | $19,256.90 |

