


CC1210KKX5RGBB106 | |
---|---|
DigiKey Part Number | 311-3466-2-ND - Tape & Reel (TR) 311-3466-1-ND - Cut Tape (CT) 311-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5RGBB106 |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5RGBB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.04000 | $40.40 |
50 | $3.10540 | $155.27 |
100 | $2.81720 | $281.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32996 | $1,164.98 |
1,000 | $2.17936 | $2,179.36 |
1,500 | $2.10393 | $3,155.89 |
2,500 | $2.02036 | $5,050.90 |
3,500 | $1.97151 | $6,900.29 |
5,000 | $1.92443 | $9,622.15 |
6,000 | $1.90226 | $11,413.56 |
12,000 | $1.82728 | $21,927.36 |
12,500 | $1.82331 | $22,791.38 |