C1812C335K1RACAUTO7210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K8GACAUTO

DigiKey Part Number
399-C1210C104K8GACAUTOTR-ND - Tape & Reel (TR)
399-C1210C104K8GACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C104K8GACAUTO
Description
CAP CER 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104K8GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.83000$12.83
10$11.97600$119.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.78339$24,458.48
Manufacturers Standard Package