
C1210C104K1RACTM | |
|---|---|
DigiKey Part Number | 399-C1210C104K1RACTMTR-ND - Tape & Reel (TR) 399-C1210C104K1RACTMCT-ND - Cut Tape (CT) 399-C1210C104K1RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RACTM |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.59900 | $15.99 |
| 50 | $1.06560 | $53.28 |
| 100 | $0.85500 | $85.50 |
| 500 | $0.68010 | $340.05 |
| 1,000 | $0.61540 | $615.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52981 | $2,119.24 |

