C1210C104J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $38.08401
Datasheet

Upgrade


KEMET
In Stock: 6,849
Unit Price: $6.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.45900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.71723
Datasheet

Upgrade


KEMET
In Stock: 26,079
Unit Price: $24.51000
Datasheet

Upgrade


KEMET
In Stock: 10,889
Unit Price: $5.96000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.97560
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.93280
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99696
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99696
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25670
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.09543
Datasheet

Upgrade


YAGEO
In Stock: 20,691
Unit Price: $5.23000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104J4RACTU

DigiKey Part Number
399-C1210C104J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C104J4RACTU
Description
CAP CER 0.1UF 16V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.71723$6,868.92
Manufacturers Standard Package