
C1210C102JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16740-2-ND - Tape & Reel (TR) 399-16740-1-ND - Cut Tape (CT) 399-16740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JDGACAUTO |
Description | CAP CER 1210 1NF 1000V C0G 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $9.14600 | $91.46 |
| 50 | $7.84840 | $392.42 |
| 100 | $7.25860 | $725.86 |
| 500 | $6.26148 | $3,130.74 |
| 1,000 | $5.95277 | $5,952.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.69863 | $11,397.26 |
| 4,000 | $5.48931 | $21,957.24 |
| 6,000 | $5.38447 | $32,306.82 |
| 10,000 | $5.26825 | $52,682.50 |
| 14,000 | $5.20026 | $72,803.64 |

