Upgrade
Upgrade
Upgrade
Similar

C1210C102JBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JBRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C102JBRACTU |
Description | CAP CER 1000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C102FBGACTU | KEMET | 1,954 | 399-C1210C102FBGACTUCT-ND | $18.75000 | Upgrade |
| C1210C102JBGACTU | KEMET | 0 | 399-C1210C102JBGACTUCT-ND | $5.10683 | Upgrade |
| C1210C102JGRACTU | KEMET | 0 | 399-C1210C102JGRACTUTR-ND | $4.71121 | Upgrade |
| 1210CA102JAT1A | KYOCERA AVX | 1,835 | 478-1210CA102JAT1ACT-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.23025 | $8,460.50 |



