
1210CA102JAT1A | |
|---|---|
DigiKey Part Number | 478-1210CA102JAT1ATR-ND - Tape & Reel (TR) 478-1210CA102JAT1ACT-ND - Cut Tape (CT) 478-1210CA102JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CA102JAT1A |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210CA102JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.03500 | $60.35 |
| 50 | $4.72740 | $236.37 |
| 100 | $4.32290 | $432.29 |
| 500 | $3.63966 | $1,819.83 |
| 1,000 | $3.42837 | $3,428.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60225 | $3,204.50 |
| 4,000 | $1.51598 | $6,063.92 |
| 6,000 | $1.47277 | $8,836.62 |
| 10,000 | $1.42489 | $14,248.90 |
| 14,000 | $1.39689 | $19,556.46 |
| 20,000 | $1.36996 | $27,399.20 |

