MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102J1GACAUTO

DigiKey Part Number
399-C1210C102J1GACAUTOTR-ND - Tape & Reel (TR)
399-C1210C102J1GACAUTOCT-ND - Cut Tape (CT)
399-C1210C102J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102J1GACAUTO
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$3.49600$34.96
50$2.65160$132.58
100$2.22120$222.12
500$1.97706$988.53
1,000$1.84391$1,843.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64414$6,576.56
Manufacturers Standard Package