
C1206Y103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206Y103K2RACTUTR-ND - Tape & Reel (TR) 399-C1206Y103K2RACTUCT-ND - Cut Tape (CT) 399-C1206Y103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y103K2RACTU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.66000 | $26.60 |
| 50 | $2.00040 | $100.02 |
| 100 | $1.79810 | $179.81 |
| 500 | $1.45532 | $727.66 |
| 1,000 | $1.34942 | $1,349.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19075 | $4,763.00 |
| 8,000 | $1.11898 | $8,951.84 |
| 12,000 | $1.10207 | $13,224.84 |
| 20,000 | $1.06951 | $21,390.20 |
| 28,000 | $1.05036 | $29,410.08 |
| 40,000 | $1.03195 | $41,278.00 |
| 48,000 | $1.02323 | $49,115.04 |


