MFG_C0402C820K4RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C0402C820K4RACAUTO
High-Voltage Floating Electrode MLCC Capacitors | Datasheet Preview

C1206Y103JFRACAUTO

DigiKey Part Number
399-C1206Y103JFRACAUTOTR-ND - Tape & Reel (TR)
399-C1206Y103JFRACAUTOCT-ND - Cut Tape (CT)
399-C1206Y103JFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y103JFRACAUTO
Description
CAP CER 10000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y103JFRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.67000$7.67
10$4.88700$48.87
50$3.79200$189.60
100$3.45590$345.59
500$3.00918$1,504.59
1,000$2.81762$2,817.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.58869$5,177.38
4,000$2.44886$9,795.44
6,000$2.38605$14,316.30
10,000$2.31980$23,198.00
14,000$2.28108$31,935.12
20,000$2.24381$44,876.20
24,000$2.22616$53,427.84
Manufacturers Standard Package