
C1206X683K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X683K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X683K2RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206X683K2RACAUTO |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X683K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.83900 | $28.39 |
| 50 | $2.14080 | $107.04 |
| 100 | $1.88950 | $188.95 |
| 500 | $1.56464 | $782.32 |
| 1,000 | $1.45287 | $1,452.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33496 | $3,337.40 |
| 5,000 | $1.26390 | $6,319.50 |
| 7,500 | $1.22831 | $9,212.33 |
| 12,500 | $1.18887 | $14,860.88 |
| 17,500 | $1.16580 | $20,401.50 |
| 25,000 | $1.14361 | $28,590.25 |
| 30,000 | $1.13310 | $33,993.00 |
| 60,000 | $1.10777 | $66,466.20 |
| 62,500 | $1.09581 | $68,488.12 |

