
| C1206X475M5RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1206X475M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X475M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X475M5RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206X475M5RACAUTO | 
| Description | CAP CER 4.7UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206X475M5RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.077" (1.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 10 | $3.76100 | $37.61 | 
| 50 | $2.88160 | $144.08 | 
| 100 | $2.54790 | $254.79 | 
| 500 | $2.15140 | $1,075.70 | 
| 1,000 | $2.00968 | $2,009.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.89302 | $3,786.04 | 
| 4,000 | $1.79701 | $7,188.04 | 
| 6,000 | $1.74891 | $10,493.46 | 
| 10,000 | $1.69562 | $16,956.20 | 
| 14,000 | $1.66446 | $23,302.44 | 
| 20,000 | $1.63448 | $32,689.60 | 
| 24,000 | $1.62027 | $38,886.48 | 
| 48,000 | $1.57243 | $75,476.64 | 
| 50,000 | $1.56989 | $78,494.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China