
C1206X475K3RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475K3RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K3RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K3RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K3RAC3316 |
Description | CAP CER 1206 4.7F 25VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.78000 | $67.80 |
| 50 | $6.22980 | $311.49 |
| 100 | $5.32340 | $532.34 |
| 500 | $4.53776 | $2,268.88 |
| 1,000 | $4.40249 | $4,402.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.75752 | $7,515.04 |
| 4,000 | $3.72595 | $14,903.80 |
| 6,000 | $3.61159 | $21,669.54 |
| 10,000 | $3.49835 | $34,983.50 |
| 14,000 | $3.42295 | $47,921.30 |
| 20,000 | $3.30416 | $66,083.20 |

