
C1206X333K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333K1RACTUTR-ND - Tape & Reel (TR) 399-C1206X333K1RACTUCT-ND - Cut Tape (CT) 399-C1206X333K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.63500 | $81.75 |
| 100 | $1.46200 | $146.20 |
| 500 | $1.17108 | $585.54 |
| 1,000 | $1.08125 | $1,081.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94663 | $3,786.52 |
| 8,000 | $0.89663 | $7,173.04 |
| 12,000 | $0.87158 | $10,458.96 |
| 20,000 | $0.84382 | $16,876.40 |
| 28,000 | $0.82760 | $23,172.80 |
| 40,000 | $0.81199 | $32,479.60 |
| 48,000 | $0.80459 | $38,620.32 |
| 96,000 | $0.77968 | $74,849.28 |
| 100,000 | $0.77835 | $77,835.00 |

