
C1206X224KARACTU | |
---|---|
DigiKey Part Number | 399-C1206X224KARACTUTR-ND - Tape & Reel (TR) 399-C1206X224KARACTUCT-ND - Cut Tape (CT) 399-C1206X224KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224KARACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.71000 | $77.10 |
50 | $6.47020 | $323.51 |
100 | $5.96040 | $596.04 |
500 | $5.16210 | $2,581.05 |
1,000 | $4.83102 | $4,831.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.61142 | $9,222.84 |
4,000 | $4.43060 | $17,722.40 |
6,000 | $4.34001 | $26,040.06 |
10,000 | $4.23956 | $42,395.60 |
14,000 | $4.18082 | $58,531.48 |