
C1206X223JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11914-2-ND - Tape & Reel (TR) 399-11914-1-ND - Cut Tape (CT) 399-11914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223JAGACAUTO |
Description | CAP CER 0.022UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $6.73900 | $67.39 |
| 50 | $5.73620 | $286.81 |
| 100 | $5.68970 | $568.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.96418 | $9,928.36 |
| 4,000 | $4.64816 | $18,592.64 |

