
C1206X222KDRACTU | |
|---|---|
DigiKey Part Number | 399-5834-2-ND - Tape & Reel (TR) 399-5834-1-ND - Cut Tape (CT) 399-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222KDRACTU |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $5.62000 | $56.20 |
| 50 | $4.82780 | $241.39 |
| 100 | $4.45130 | $445.13 |
| 500 | $3.76036 | $1,880.18 |
| 1,000 | $3.54665 | $3,546.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.37658 | $8,441.45 |
| 5,000 | $3.18496 | $15,924.80 |
| 7,500 | $3.11680 | $23,376.00 |
| 12,500 | $3.04123 | $38,015.38 |
| 17,500 | $2.99707 | $52,448.72 |
| 25,000 | $2.95455 | $73,863.75 |

