
C1206X153JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11913-2-ND - Tape & Reel (TR) 399-11913-1-ND - Cut Tape (CT) 399-11913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X153JAGACAUTO |
Description | CAP CER 0.015UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $8.10000 | $81.00 |
50 | $6.44900 | $322.45 |
100 | $5.94020 | $594.02 |
500 | $5.07980 | $2,539.90 |
1,000 | $4.81342 | $4,813.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.53221 | $11,330.52 |
5,000 | $4.36268 | $21,813.40 |
7,500 | $4.27772 | $32,082.90 |
12,500 | $4.18353 | $52,294.12 |
17,500 | $4.12845 | $72,247.88 |