C1206X106M3RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.77523
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.58369
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,415
Unit Price: $9.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.93968
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,526
Unit Price: $9.13000
Datasheet

Direct


TDK
In Stock: 58,749
Unit Price: $8.30000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106M3RAC7210

DigiKey Part Number
C1206X106M3RAC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X106M3RAC7210
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X106M3RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.88070$23,045.60
Manufacturers Standard Package