Upgrade
Upgrade
Parametric Equivalent
Direct

C1206X106M3RACAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X106M3RACAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X106M3RACAUTO7210 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106M3RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACAUTO7210 | KEMET | 0 | C1206X106J3RACAUTO7210-ND | $4.83288 | Upgrade |
| C1206X106K3RACAUTO7210 | KEMET | 0 | C1206X106K3RACAUTO7210-ND | $3.64205 | Upgrade |
| C1206X106M3RACAUTO | KEMET | 15,415 | 399-15733-1-ND | $9.21000 | Parametric Equivalent |
| CGA5L1X7R1E106M160AE | TDK | 65,031 | 445-7969-1-ND | $8.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.93968 | $23,517.44 |



