
C1206X105K1RACTU | |
|---|---|
DigiKey Part Number | 399-16361-2-ND - Tape & Reel (TR) 399-16361-1-ND - Cut Tape (CT) 399-16361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K1RACTU |
Description | CAP CER 1UF 100V X7R 1206 10% FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.64300 | $26.43 |
| 50 | $1.98420 | $99.21 |
| 100 | $1.78260 | $178.26 |
| 500 | $1.44258 | $721.29 |
| 1,000 | $1.33742 | $1,337.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18808 | $2,376.16 |
| 4,000 | $1.14419 | $4,576.76 |
| 6,000 | $1.13919 | $6,835.14 |
| 10,000 | $1.09970 | $10,997.00 |
| 14,000 | $1.07529 | $15,054.06 |
| 20,000 | $1.05936 | $21,187.20 |
| 24,000 | $1.04883 | $25,171.92 |
| 48,000 | $1.01338 | $48,642.24 |
| 50,000 | $1.01151 | $50,575.50 |

