0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102K5RAC3316

DigiKey Part Number
399-C0805X102K5RAC3316TR-ND - Tape & Reel (TR)
399-C0805X102K5RAC3316CT-ND - Cut Tape (CT)
399-C0805X102K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102K5RAC3316
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102K5RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.74900$17.49
50$1.28420$64.21
100$1.14300$114.30
500$0.80796$403.98
1,000$0.72848$728.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57633$2,305.32
8,000$0.57150$4,572.00
12,000$0.56900$6,828.00
20,000$0.56614$11,322.80
28,000$0.56442$15,803.76
40,000$0.56273$22,509.20
48,000$0.56193$26,972.64
Manufacturers Standard Package