Parametric Equivalent

| C1206X102K5GECAUTO | |
|---|---|
| DigiKey Part Number | 399-17868-2-ND - Tape & Reel (TR) 399-17868-1-ND - Cut Tape (CT) 399-17868-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206X102K5GECAUTO | 
| Description | CAP CER 1000PF 50V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206X102K5GECAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (0.98mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $4.26700 | $42.67 | 
| 50 | $3.28460 | $164.23 | 
| 100 | $2.98440 | $298.44 | 
| 500 | $2.47546 | $1,237.73 | 
| 1,000 | $2.31807 | $2,318.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.08217 | $8,328.68 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China