Parametric Equivalent

C1206X102K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17868-2-ND - Tape & Reel (TR) 399-17868-1-ND - Cut Tape (CT) 399-17868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.28460 | $164.23 |
| 100 | $2.98440 | $298.44 |
| 500 | $2.47546 | $1,237.73 |
| 1,000 | $2.31807 | $2,318.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.08217 | $8,328.68 |


