
C1206X102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20301-2-ND - Tape & Reel (TR) 399-20301-1-ND - Cut Tape (CT) 399-20301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $3.61900 | $36.19 |
| 50 | $2.76600 | $138.30 |
| 100 | $2.50220 | $250.22 |
| 500 | $2.05842 | $1,029.21 |
| 1,000 | $1.92119 | $1,921.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71523 | $6,860.92 |
| 8,000 | $1.61935 | $12,954.80 |
| 12,000 | $1.59681 | $19,161.72 |
| 20,000 | $1.55801 | $31,160.20 |
| 28,000 | $1.53317 | $42,928.76 |
| 40,000 | $1.50927 | $60,370.80 |
| 48,000 | $1.49794 | $71,901.12 |


