
C1206X101K5GACAUTO | |
---|---|
DigiKey Part Number | 399-20299-2-ND - Tape & Reel (TR) 399-20299-1-ND - Cut Tape (CT) 399-20299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X101K5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X101K5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.47500 | $24.75 |
50 | $1.85440 | $92.72 |
100 | $1.66320 | $166.32 |
500 | $1.34086 | $670.43 |
1,000 | $1.24136 | $1,241.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.09211 | $4,368.44 |
8,000 | $1.03667 | $8,293.36 |
12,000 | $1.00890 | $12,106.80 |
20,000 | $0.97812 | $19,562.40 |
28,000 | $0.96013 | $26,883.64 |
40,000 | $0.94281 | $37,712.40 |
48,000 | $0.93461 | $44,861.28 |