Parametric Equivalent

T520T106M12RATE1507706 | |
|---|---|
DigiKey Part Number | 399-T520T106M12RATE1507706-ND |
Manufacturer | |
Manufacturer Product Number | T520T106M12RATE1507706 |
Description | 10.0UF 12.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 12.5 V | Manufacturer Size Code T |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T106M12RATE150 | KEMET | 2,086 | 399-18637-1-ND | $11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $4.83141 | $1,546.05 |


