
T520T106M12RATE150 | |
|---|---|
DigiKey Part Number | 399-18637-2-ND - Tape & Reel (TR) 399-18637-1-ND - Cut Tape (CT) 399-18637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T106M12RATE150 |
Description | CAP TANT POLY 10UF 12.5V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T106M12RATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.22360 | $311.18 |
| 100 | $5.72220 | $572.22 |
| 500 | $4.87534 | $2,437.67 |
| 1,000 | $4.61333 | $4,613.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.28968 | $12,869.04 |
| 9,000 | $4.05179 | $36,466.11 |
| 15,000 | $3.96375 | $59,456.25 |

