
C1206S682K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206S682K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S682K5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206S682K5RACTU |
Description | 6800PF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S682K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.75600 | $17.56 |
50 | $1.28900 | $64.45 |
100 | $1.14770 | $114.77 |
500 | $0.90806 | $454.03 |
1,000 | $0.83405 | $834.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72324 | $2,892.96 |
8,000 | $0.65369 | $5,229.52 |
12,000 | $0.64244 | $7,709.28 |
20,000 | $0.63863 | $12,772.60 |
28,000 | $0.62528 | $17,507.84 |
40,000 | $0.61243 | $24,497.20 |
48,000 | $0.60634 | $29,104.32 |
96,000 | $0.58584 | $56,240.64 |
100,000 | $0.58582 | $58,582.00 |