
C1206S472K5RACTU | |
|---|---|
DigiKey Part Number | 399-13210-2-ND - Tape & Reel (TR) 399-13210-1-ND - Cut Tape (CT) 399-13210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S472K5RACTU |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S472K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.75400 | $17.54 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.14630 | $114.63 |
| 500 | $0.90690 | $453.45 |
| 1,000 | $0.81055 | $810.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64966 | $2,598.64 |

