
C1206S103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S103K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S103K5RACTUCT-ND - Cut Tape (CT) 399-C1206S103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.75400 | $17.54 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.01080 | $101.08 |
| 500 | $0.89026 | $445.13 |
| 1,000 | $0.81919 | $819.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70096 | $2,803.84 |
| 8,000 | $0.59336 | $4,746.88 |
| 12,000 | $0.58654 | $7,038.48 |
| 20,000 | $0.58362 | $11,672.40 |
| 28,000 | $0.57766 | $16,174.48 |
| 40,000 | $0.57594 | $23,037.60 |

