
C1206J225K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206J225K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J225K4RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206J225K4RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J225K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.66200 | $36.62 |
50 | $2.75560 | $137.78 |
100 | $2.34180 | $234.18 |
500 | $2.08264 | $1,041.32 |
1,000 | $1.94395 | $1,943.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.61311 | $6,452.44 |
8,000 | $1.57674 | $12,613.92 |
12,000 | $1.55845 | $18,701.40 |
20,000 | $1.55213 | $31,042.60 |
28,000 | $1.53568 | $42,999.04 |
40,000 | $1.52793 | $61,117.20 |
48,000 | $1.51649 | $72,791.52 |