
C1206H272J2GACTU | |
|---|---|
DigiKey Part Number | 399-11951-2-ND - Tape & Reel (TR) 399-11951-1-ND - Cut Tape (CT) 399-11951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H272J2GACTU |
Description | CAP CER 2700PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H272J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.26000 | $16.26 |
| 10 | $10.99500 | $109.95 |
| 50 | $8.89760 | $444.88 |
| 100 | $8.24990 | $824.99 |
| 500 | $7.15244 | $3,576.22 |
| 1,000 | $6.81286 | $6,812.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.48957 | $21,958.28 |

