C1206F105M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $6.25000
Datasheet

Upgrade


KEMET
In Stock: 31,704
Unit Price: $12.25000
Datasheet

Similar


KEMET
In Stock: 9,552
Unit Price: $6.41000
Datasheet

Direct


TDK
In Stock: 7,360
Unit Price: $2.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,316
Unit Price: $3.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.11266
Datasheet

Upgrade


KYOCERA AVX
In Stock: 80
Unit Price: $10.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 258
Unit Price: $6.66000
Datasheet

Upgrade


TDK
In Stock: 203,964
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 6,720
Unit Price: $6.41000
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F105M5RACTU

DigiKey Part Number
399-C1206F105M5RACTUTR-ND - Tape & Reel (TR)
399-C1206F105M5RACTUCT-ND - Cut Tape (CT)
399-C1206F105M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F105M5RACTU
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F105M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73963$3,479.26
Manufacturers Standard Package