1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105K5RACTU

DigiKey Part Number
399-C1206X105K5RACTUTR-ND - Tape & Reel (TR)
399-C1206X105K5RACTUCT-ND - Cut Tape (CT)
399-C1206X105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105K5RACTU
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
10$8.04900$80.49
50$6.39300$319.65
100$5.88170$588.17
500$5.01742$2,508.71
1,000$4.74997$4,749.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.46760$11,169.00
5,000$4.29728$21,486.40
7,500$4.21196$31,589.70
12,500$4.11740$51,467.50
17,500$4.06209$71,086.58
Manufacturers Standard Package