
C1206C821JBGACTU | |
|---|---|
DigiKey Part Number  | 399-15140-2-ND - Tape & Reel (TR) 399-15140-1-ND - Cut Tape (CT) 399-15140-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C821JBGACTU  | 
Description  | CAP CER 820PF 630V C0G/NP0 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C821JBGACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.63900 | $36.39 | 
| 50 | $2.74620 | $137.31 | 
| 100 | $2.33580 | $233.58 | 
| 500 | $2.07324 | $1,036.62 | 
| 1,000 | $1.93536 | $1,935.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.67073 | $4,176.82 | 
| 5,000 | $1.63299 | $8,164.95 | 
| 7,500 | $1.61400 | $12,105.00 | 
| 12,500 | $1.59001 | $19,875.12 | 
| 17,500 | $1.58097 | $27,666.97 | 
| 25,000 | $1.55357 | $38,839.25 | 
| 30,000 | $1.54059 | $46,217.70 | 

