C1206C685K8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.72123
Datasheet

Upgrade


KEMET
In Stock: 1,850
Unit Price: $11.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.33769
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,418
Unit Price: $11.66000
Datasheet

Upgrade


TDK Corporation
In Stock: 49,413
Unit Price: $3.12000
Datasheet

Upgrade


TDK Corporation
In Stock: 42,456
Unit Price: $5.42000
Datasheet

Upgrade


TDK Corporation
In Stock: 10,948
Unit Price: $7.72000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $7.23000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $3.56486
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $3.90429
Datasheet
1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C685K8RALTU

DigiKey Part Number
399-C1206C685K8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C685K8RALTU
Description
CAP CER 6.8UF 10V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C685K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.18657$6,373.14
Manufacturers Standard Package