1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C685K8RACTU

DigiKey Part Number
399-C1206C685K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C685K8RACTUCT-ND - Cut Tape (CT)
399-C1206C685K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C685K8RACTU
Description
CAP CER 6.8UF 10V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C685K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$7.31600$73.16
50$6.06800$303.40
100$5.36750$536.75
500$4.79244$2,396.22
1,000$4.53732$4,537.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.67812$7,356.24
4,000$3.53112$14,124.48
6,000$3.51431$21,085.86
Manufacturers Standard Package