1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm
Finding the Most Accurate Capacitance Measurement

C1206C684K5RECTU

DigiKey Part Number
399-C1206C684K5RECTUTR-ND - Tape & Reel (TR)
399-C1206C684K5RECTUCT-ND - Cut Tape (CT)
399-C1206C684K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684K5RECTU
Description
CAP CER 1206 680NF 50V X7R 10%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.32500$13.25
50$0.95980$47.99
100$0.84790$84.79
500$0.66004$330.02
1,000$0.61592$615.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56979$1,424.48
5,000$0.51203$2,560.15
7,500$0.48596$3,644.70
12,500$0.46559$5,819.88
17,500$0.45368$7,939.40
25,000$0.44222$11,055.50
30,000$0.43679$13,103.70
60,000$0.42032$25,219.20
Manufacturers Standard Package