
C1206C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C684K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C684K5RACTUCT-ND - Cut Tape (CT) 399-C1206C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.51100 | $15.11 |
| 50 | $1.10600 | $55.30 |
| 100 | $0.98030 | $98.03 |
| 500 | $0.76920 | $384.60 |
| 1,000 | $0.70417 | $704.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54020 | $1,350.50 |
| 5,000 | $0.50507 | $2,525.35 |
| 7,500 | $0.48749 | $3,656.17 |
| 12,500 | $0.46801 | $5,850.12 |
| 17,500 | $0.45661 | $7,990.68 |
| 25,000 | $0.44566 | $11,141.50 |
| 30,000 | $0.44047 | $13,214.10 |
| 60,000 | $0.42299 | $25,379.40 |
| 62,500 | $0.42206 | $26,378.75 |

