
C1206C684K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.64800 | $16.48 |
| 50 | $1.20580 | $60.29 |
| 100 | $1.07120 | $107.12 |
| 500 | $0.84490 | $422.45 |
| 1,000 | $0.77489 | $774.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67954 | $1,698.85 |
| 5,000 | $0.63080 | $3,154.00 |
| 7,500 | $0.60656 | $4,549.20 |
| 12,500 | $0.57359 | $7,169.88 |
| 17,500 | $0.57168 | $10,004.40 |
| 25,000 | $0.56137 | $14,034.25 |
| 30,000 | $0.56048 | $16,814.40 |
| 60,000 | $0.55290 | $33,174.00 |
| 62,500 | $0.55173 | $34,483.12 |

